Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.720 |
| 5+ | $22.870 |
| 10+ | $21.250 |
Product Information
Product Overview
The 76-9115/439088 is a single-pole double-throw (SPDT) momentary panel sealed pushbutton Robust Switch with solder/quick connect tin plated brass terminals and yellow indicator. The 76-91 series switch has glass filled polyester body, polyether block amide button and fine silver contacts. It designed for demanding environmental applications. The snap action switch mechanism provides high quality switching behind an ice-proof, flexible actuator. The body of the Flexibutton is flame retardant to UL94-VO approval and the switch is panel sealed to IP67. A locknut and sealing washer are supplied with the switch. The Flexibutton mounts easily into panels not exceeding 4mm thickness. Front panel sealing to IP67 is achieved by use of sealing washer which is fitted to the switch before it is inserted into the panel hole cut-out. Momentary single pole versions mount in a DIN standard 22.5mm diameter hole or by reversing the special locknut, will mount in a 25mm diameter hole.
- High dielectric strength
- Wide temperature range up to 80°C
- Robust construction for harsh environments
- IP67 Protection rating (ingress)
Applications
Industrial
Technical Specifications
76-91 Series
SPDT
Momentary
10A
10A
10mA
IP67
Panel Mount
Non Illuminated
No SVHC (21-Jan-2025)
22.5mm
5V
Round Domed
Yellow
250V
5V
IP67
Quick Connect, Solder
-
Technical Docs (3)
Alternatives for 76-9115/439088
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate