Quantity | Price |
---|---|
100+ | $51.010 |
250+ | $47.540 |
Product Information
Product Overview
The 76-95 series Vandal-resistant Switch has been designed to withstand impacts of significant force, pushbutton switches are extremely rugged making them particularly suited to applications in which vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in front and rear mounting styles. The front mounting versions have a low profile bezel that protrudes a maximum of 2.5mm from the front panel, including sealing washer, while the rear mounting version is capable of providing a flush interface when viewed from the front. Both switches make it very difficult for a vandal to get an object behind in order to lever the switch from its mounting. All provide momentary action and are based on our proven series 16 snap action micro-switch. Connections are made via the solder terminals at the rear of the switch.
- Vandal-resistant
- IP67 Protection rating
- Form Z contacts to cover all switching requirements
- Attractively machined from stainless steel
- -30 to +105°C Wide temperature
- Micro-switch action
- Rear mounting version can be mounted to appear totally flush
- Solder terminals
Applications
Industrial, Automation & Process Control, Medical, Defence, Military & Aerospace
Technical Specifications
76-95 Series
SPDT-DB
Round
10A
250V
2.6N
28V
IP67
Solder Lug
-
19.3mm
Momentary
Natural
5A
250V
3A
28V
Panel Mount
-
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate