New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Industrial Pushbutton Switches
                      Print Page

                      SA12-RB-N-BK-S-N-G

                      PB SW, SPDT-DB, 2A, 28VDC, PANEL/SNAP-IN ROHS COMPLIANT: YES

                      ITW SWITCHES SA12-RB-N-BK-S-N-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerITW SWITCHES
                      Manufacturer Part NoSA12-RB-N-BK-S-N-G
                      Newark Part No.82AK2900
                      Product RangeSA12 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.330
                      5+$24.330
                      10+$23.390
                      25+$22.500
                      50+$21.640
                      100+$20.800
                      250+$19.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerITW SWITCHES
                      Manufacturer Part NoSA12-RB-N-BK-S-N-G
                      Newark Part No.82AK2900
                      Product RangeSA12 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSA12 Series
                      Panel Cutout Diameter13.58mm
                      Contact ConfigurationSPDT-DB
                      Switch OperationMomentary
                      Pushbutton Actuator StyleRound Domed
                      Actuator / Cap ColourBlack
                      Contact Current AC Max-
                      Contact Voltage VAC-
                      Contact Current DC Max2A
                      Contact Voltage VDC28V
                      IP RatingIP67
                      IP RatingIP67
                      Switch MountingPanel, Snap-In
                      Switch TerminalsSolder Lug
                      Illumination ColorNon Illuminated
                      Panel Cutout (H x W)-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      SA12 Series

                      Contact Configuration

                      SPDT-DB

                      Pushbutton Actuator Style

                      Round Domed

                      Contact Current AC Max

                      -

                      Contact Current DC Max

                      2A

                      IP Rating

                      IP67

                      Switch Mounting

                      Panel, Snap-In

                      Illumination Color

                      Non Illuminated

                      SVHC

                      No SVHC (21-Jan-2025)

                      Panel Cutout Diameter

                      13.58mm

                      Switch Operation

                      Momentary

                      Actuator / Cap Colour

                      Black

                      Contact Voltage VAC

                      -

                      Contact Voltage VDC

                      28V

                      IP Rating

                      IP67

                      Switch Terminals

                      Solder Lug

                      Panel Cutout (H x W)

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.