Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.370 |
| 100+ | $1.160 |
| 500+ | $1.110 |
| 1000+ | $1.110 |
| 2500+ | $1.110 |
| 5000+ | $1.100 |
Product Information
Product Overview
The CPC1008N is a miniature, low-voltage, low on-resistance, single-pole, normally open Solid-state Relay in a 4-Pin SOP package. It uses IXYS Integrated Circuits Division's patented, optically coupled, OptoMOS architecture to provide 1500Vrms of input/output isolation. Using IXYS Integrated Circuits Division's state of the art double-molded vertical construction packaging, the CPC1008N is one of the world's smallest relays. It is ideal for replacing larger, less-reliable reed and electromechanical relays.
- 1500Vrms Input/Output Isolation
- Low Drive Power Requirements
- High Reliability
- Arc-Free with No Snubbing Circuits
- No EMI/RFI Generation
- Wave Solderable
Applications
Sensing & Instrumentation, Metering, Medical, Security, Avionics, Industrial
Technical Specifications
SPST-NO (1 Form A)
100V
SOP-4
Gull Wing
8ohm
1pF
OptoMOS Series
AC / DC
150mA
Surface Mount
450µA
1.5kV
1µA
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CPC1008N
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate