Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1017N
Newark Part No.70C4236
Product RangeOptoMOS Series
Your Part Number
8,312 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.948 |
| 10+ | $0.848 |
| 100+ | $0.652 |
| 500+ | $0.615 |
| 1000+ | $0.586 |
Price for:Each
Minimum: 1
Multiple: 1
$0.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1017N
Newark Part No.70C4236
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Relay TerminalsGull Wing
Load Current100mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If1mA
On State Resistance Max16ohm
Isolation Voltage1.5kV
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
16ohm
I/O Capacitance Typ
1pF
Product Range
OptoMOS Series
Load Type
AC / DC
Relay Terminals
Gull Wing
MOSFET Relay Package Style
SOP-4
Forward Current If
1mA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability