New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      CPC1965Y

                      Solid State Relay, SPST, 1 A, 260 V, Through Hole, PC Pin, Zero Crossing

                      Date/Lot Code

                      IXYS SEMICONDUCTOR CPC1965Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoCPC1965Y
                      Newark Part No.33C9160
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      250 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.750
                      10+$3.640
                      25+$3.610
                      50+$3.580
                      100+$3.550
                      250+$3.480
                      500+$3.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.75
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoCPC1965Y
                      Newark Part No.33C9160
                      Technical Datasheet

                      Data Sheet

                      Contact ConfigurationSPST
                      Load Current1A
                      Operating Voltage Max260V
                      Relay MountingThrough Hole
                      Relay TerminalsPC Pin
                      Switching ModeZero Crossing
                      Operating Voltage Min20V
                      Control Voltage Min0.9V
                      Control Voltage Max1.5V
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Contact Configuration

                      SPST

                      Operating Voltage Max

                      260V

                      Relay Terminals

                      PC Pin

                      Operating Voltage Min

                      20V

                      Control Voltage Max

                      1.5V

                      SVHC

                      No SVHC (17-Jan-2023)

                      Load Current

                      1A

                      Relay Mounting

                      Through Hole

                      Switching Mode

                      Zero Crossing

                      Control Voltage Min

                      0.9V

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.