Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1976Y
Newark Part No.68K9285
Your Part Number
Technical Datasheet
4,397 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 10+ | $3.450 |
| 25+ | $3.180 |
| 50+ | $3.150 |
| 100+ | $3.110 |
| 250+ | $3.040 |
| 500+ | $2.990 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCPC1976Y
Newark Part No.68K9285
Technical Datasheet
Contact ConfigurationSPST
Load Current2A
Operating Voltage Max240VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min20VAC
Control Voltage Min0.9V
Control Voltage Max1.4V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
SPST
Operating Voltage Max
240VAC
Relay Terminals
PC Pin
Operating Voltage Min
20VAC
Control Voltage Max
1.4V
SVHC
No SVHC (17-Jan-2023)
Load Current
2A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
0.9V
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate