Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS45-12IO1
Newark Part No.89K9982
Technical Datasheet
244 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.730 |
10+ | $5.650 |
25+ | $5.380 |
60+ | $5.120 |
120+ | $4.840 |
270+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoCS45-12IO1
Newark Part No.89K9982
Technical Datasheet
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max100mA
Average On State Current48A
On State RMS Current75A
Thyristor Case StyleTO-247AD
No. of Pins3Pins
Peak Non Repetitive Surge Current460A
Holding Current Max100mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max140°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CS45-12IO1 is a 3-pin Phase Control Thyristor for line frequencies. The thyristor is designed for optimal forward conduction and reverse blocking characteristics, due to only moderate requirements for turn-on and turn-off parameters and they feature the highest current capacity per chip area especially at high voltage.
- Planar passivated chip
- Long-term stability of blocking currents and voltages
Applications
Motor Drive & Control, Lighting, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
48A
Thyristor Case Style
TO-247AD
Peak Non Repetitive Surge Current
460A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
100mA
On State RMS Current
75A
No. of Pins
3Pins
Holding Current Max
100mA
Operating Temperature Max
140°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability