Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDH20-18A
Newark Part No.58M4839
Product RangeDH20
Your Part Number
544 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.240 |
| 10+ | $7.100 |
| 25+ | $5.970 |
| 60+ | $4.830 |
| 120+ | $4.540 |
| 270+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$8.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDH20-18A
Newark Part No.58M4839
Product RangeDH20
Technical Datasheet
Repetitive Peak Reverse Voltage1.8kV
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max2.9V
Reverse Recovery Time230ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product RangeDH20
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DH20-18A is a high performance sonic Fast Recovery Diode features planar passivated chips, very low leakage current, improved thermal behaviour, very soft recovery behaviour and Avalanche voltage rated for reliable operation.
- Low loss
- Soft reverse recovery for low EMI/RFI
- 140W at 25°C Total power dissipation
- 1.44V Threshold voltage
- 43mΩ Slope resistance
- 7pF at 900V/1MHz Junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.8kV
Diode Configuration
Single
Reverse Recovery Time
230ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
2.9V
Forward Surge Current
150A
Diode Case Style
TO-247AD
Product Range
DH20
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability