Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG60IM300PC
Newark Part No.54AK5660
Product RangeHiPerFRED Series
Your Part Number
2,091 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 10+ | $5.800 |
| 25+ | $5.430 |
| 50+ | $5.070 |
| 100+ | $4.700 |
| 250+ | $4.440 |
| 500+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDPG60IM300PC
Newark Part No.54AK5660
Product RangeHiPerFRED Series
Repetitive Peak Reverse Voltage300V
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1.43V
Reverse Recovery Time35ns
Forward Surge Current550A
Operating Temperature Max175°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins3 Pin
Product RangeHiPerFRED Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1.43V
Forward Surge Current
550A
Diode Case Style
TO-263 (D2PAK)
Product Range
HiPerFRED Series
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability