Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X101-06A
Newark Part No.96K8781
Your Part Number
1,720 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $40.810 |
| 5+ | $35.880 |
| 10+ | $30.960 |
Price for:Each
Minimum: 1
Multiple: 1
$40.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X101-06A
Newark Part No.96K8781
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current96A
Forward Voltage Max1.25V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEI2X101-06A is a Fast Recovery Epitaxial Diode (FRED) features planar passivated chip, very short recovery time, Avalanche voltage rated for reliable operation and soft reverse recovery for low EMI/RFI. Suitable for anti-saturation, snubber and free wheeling diode.
- Low leakage current
- Improved thermal behaviour
- Very soft recovery behaviour
- Low losses
- 0.70V Threshold voltage
- 4.7mΩ Slope resistance
- 250W Total power dissipation
- 107pF at 400V/1MHz Junction capacitance
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.25V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
96A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.2kA
Product Range
-
Technical Docs (2)
Alternatives for DSEI2X101-06A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate