New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Standard Recovery Rectifier Diodes
                      Print Page

                      DSP8-12A

                      Standard Recovery Diode, 1.2 kV, 11 A, Dual Series, 1.4 V, 100 A

                      IXYS SEMICONDUCTOR DSP8-12A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDSP8-12A
                      Newark Part No.96K8807
                      Product RangeDSP8
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$3.150
                      10+$2.600
                      100+$1.480
                      500+$1.350
                      1000+$1.310
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.15
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoDSP8-12A
                      Newark Part No.96K8807
                      Product RangeDSP8
                      Technical Datasheet

                      Data Sheet

                      Repetitive Peak Reverse Voltage1.2kV
                      Average Forward Current11A
                      Diode ConfigurationDual Series
                      Forward Voltage Max1.6V
                      Reverse Recovery Time-
                      Forward Surge Current100A
                      Operating Temperature Max180°C
                      Diode Case StyleTO-220AB
                      No. of Pins3Pins
                      Product RangeDSP8
                      Qualification-
                      SVHCNo SVHC (17-Jan-2023)

                      Alternatives for DSP8-12A

                      1 Product Found

                      Product Overview

                      The DSP8-12A is a Standard Rectifier features planar passivated chips, very low leakage current and very low forward voltage drop. This rectifier is suitable for single- and three-phase bridge configurations.

                      • Improved thermal behaviour
                      • 0.79V Threshold voltage
                      • 33mΩ Slope resistance
                      • 100W at 25°C Total power dissipation
                      • 4pF at 400V/1MHz Junction capacitance
                      • Epoxy meets UL94V-0

                      Applications

                      Power Management

                      Technical Specifications

                      Repetitive Peak Reverse Voltage

                      1.2kV

                      Diode Configuration

                      Dual Series

                      Reverse Recovery Time

                      -

                      Operating Temperature Max

                      180°C

                      No. of Pins

                      3Pins

                      Qualification

                      -

                      Average Forward Current

                      11A

                      Forward Voltage Max

                      1.6V

                      Forward Surge Current

                      100A

                      Diode Case Style

                      TO-220AB

                      Product Range

                      DSP8

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.