Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH42N60P3
Newark Part No.68X2861
Technical Datasheet
969 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.600 |
| 10+ | $9.790 |
| 25+ | $8.970 |
| 60+ | $8.160 |
| 120+ | $8.070 |
| 270+ | $7.980 |
Price for:Each
Minimum: 1
Multiple: 1
$10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXFH42N60P3
Newark Part No.68X2861
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id42A
On Resistance Rds(on)0.185ohm
Drain Source On State Resistance0.185ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Power Dissipation Pd830W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation830W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXFH42N60P3 is a Polar3™ HiPerFET™ N-channel enhancement-mode Power MOSFET features avalanche rated and fast intrinsic rectifier.
- International standard package
- Low RDS (ON) and QG
- Easy to mount
- Space savings
- High power density
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.185ohm
Transistor Case Style
TO-247
Power Dissipation Pd
830W
Gate Source Threshold Voltage Max
4.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
42A
Drain Source On State Resistance
0.185ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
830W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for IXFH42N60P3
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability