Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH16N170
Newark Part No.02AC9824
Technical Datasheet
350 In Stock
Need more?
58 Delivery in 1-3 Business Days(US stock)
292 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $14.430 | 
| 10+ | $12.540 | 
| 25+ | $10.650 | 
| 60+ | $8.760 | 
| 120+ | $8.130 | 
| 270+ | $7.670 | 
Price for:Each
Minimum: 1
Multiple: 1
$14.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH16N170
Newark Part No.02AC9824
Technical Datasheet
DC Collector Current32A
Continuous Collector Current32A
Collector Emitter Saturation Voltage2.7V
Collector Emitter Saturation Voltage Vce(on)2.7V
Power Dissipation190W
Power Dissipation Pd190W
Collector Emitter Voltage Max1.7kV
Collector Emitter Voltage V(br)ceo1.7kV
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
DC Collector Current
32A
Collector Emitter Saturation Voltage
2.7V
Power Dissipation
190W
Collector Emitter Voltage Max
1.7kV
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Continuous Collector Current
32A
Collector Emitter Saturation Voltage Vce(on)
2.7V
Power Dissipation Pd
190W
Collector Emitter Voltage V(br)ceo
1.7kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate