Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH48N60C3D1
Newark Part No.71AH4559
Product RangeGenX3 Series
Technical Datasheet
194 In Stock
90 more incoming. You can reserve stock now
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Quantity | Price |
---|---|
1+ | $11.460 |
10+ | $11.260 |
25+ | $9.080 |
60+ | $6.890 |
120+ | $6.380 |
270+ | $5.870 |
510+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$11.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGH48N60C3D1
Newark Part No.71AH4559
Product RangeGenX3 Series
Technical Datasheet
Continuous Collector Current75A
DC Collector Current75A
Collector Emitter Saturation Voltage Vce(on)2.3V
Collector Emitter Saturation Voltage2.3V
Power Dissipation300W
Power Dissipation Pd300W
Collector Emitter Voltage V(br)ceo600V
Collector Emitter Voltage Max600V
Transistor Case StyleTO-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3 Series
SVHCTo Be Advised
Technical Specifications
Continuous Collector Current
75A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation
300W
Collector Emitter Voltage V(br)ceo
600V
Transistor Case Style
TO-247
Operating Temperature Max
150°C
Product Range
GenX3 Series
DC Collector Current
75A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation Pd
300W
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate