Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGR48N60C3D1
Newark Part No.71AH4561
Product RangeGenX3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.130 |
| 5+ | $17.710 |
| 10+ | $14.660 |
| 25+ | $14.150 |
| 60+ | $13.710 |
| 120+ | $13.440 |
| 270+ | $13.210 |
Price for:Each
Minimum: 1
Multiple: 1
$22.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXGR48N60C3D1
Newark Part No.71AH4561
Product RangeGenX3 Series
Technical Datasheet
Continuous Collector Current56A
DC Collector Current56A
Collector Emitter Saturation Voltage Vce(on)2.3V
Collector Emitter Saturation Voltage2.3V
Power Dissipation125W
Power Dissipation Pd125W
Collector Emitter Voltage Max600V
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleISOPLUS-247
No. of Pins3Pins
Operating Temperature Max150°C
Transistor MountingThrough Hole
Product RangeGenX3 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Continuous Collector Current
56A
Collector Emitter Saturation Voltage Vce(on)
2.3V
Power Dissipation
125W
Collector Emitter Voltage Max
600V
Transistor Case Style
ISOPLUS-247
Operating Temperature Max
150°C
Product Range
GenX3 Series
DC Collector Current
56A
Collector Emitter Saturation Voltage
2.3V
Power Dissipation Pd
125W
Collector Emitter Voltage V(br)ceo
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate