Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP24N65X2M
Newark Part No.71AH4582
Product RangeX2-Class
Technical Datasheet
224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.270 |
10+ | $3.270 |
25+ | $3.140 |
50+ | $3.040 |
100+ | $2.950 |
250+ | $2.710 |
500+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP24N65X2M
Newark Part No.71AH4582
Product RangeX2-Class
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id24A
On Resistance Rds(on)0.145ohm
Drain Source On State Resistance0.145ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd37W
Power Dissipation37W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeX2-Class
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.145ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
37W
No. of Pins
3Pins
Product Range
X2-Class
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
N Channel
Continuous Drain Current Id
24A
Drain Source On State Resistance
0.145ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation
37W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability