Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTQ69N30P
Newark Part No.71AH4593
Product RangePolar
Technical Datasheet
279 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.580 |
10+ | $8.020 |
25+ | $7.770 |
60+ | $7.360 |
120+ | $7.100 |
270+ | $6.810 |
Price for:Each
Minimum: 1
Multiple: 1
$11.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTQ69N30P
Newark Part No.71AH4593
Product RangePolar
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id69A
Drain Source On State Resistance0.049ohm
On Resistance Rds(on)0.049ohm
Transistor Case StyleTO-3P
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation500W
Power Dissipation Pd500W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolar
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.049ohm
Transistor Case Style
TO-3P
Rds(on) Test Voltage
10V
Power Dissipation
500W
No. of Pins
3Pins
Product Range
Polar
SVHC
No SVHC (12-Jan-2017)
Transistor Polarity
N Channel
Continuous Drain Current Id
69A
On Resistance Rds(on)
0.049ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation Pd
500W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability