New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. IGBTs
                      4. Single IGBTs
                      Print Page

                      IXXK100N60C3H1

                      IGBT, 170 A, 1.68 V, 695 W, 600 V, TO-264, 3 Pins

                      Date/Lot Code

                      IXYS SEMICONDUCTOR IXXK100N60C3H1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoIXXK100N60C3H1
                      Newark Part No.71AH4602
                      Product RangeXPT GenX3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 53 week(s)
                      QuantityPrice
                      1+$18.880
                      5+$18.200
                      10+$17.530
                      25+$16.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoIXXK100N60C3H1
                      Newark Part No.71AH4602
                      Product RangeXPT GenX3 Series
                      Technical Datasheet

                      Data Sheet

                      DC Collector Current170A
                      Continuous Collector Current170A
                      Collector Emitter Saturation Voltage1.68V
                      Collector Emitter Saturation Voltage Vce(on)1.68V
                      Power Dissipation Pd695W
                      Power Dissipation695W
                      Collector Emitter Voltage V(br)ceo600V
                      Collector Emitter Voltage Max600V
                      Transistor Case StyleTO-264
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Transistor MountingThrough Hole
                      Product RangeXPT GenX3 Series
                      SVHCTo Be Advised

                      Technical Specifications

                      DC Collector Current

                      170A

                      Collector Emitter Saturation Voltage

                      1.68V

                      Power Dissipation Pd

                      695W

                      Collector Emitter Voltage V(br)ceo

                      600V

                      Transistor Case Style

                      TO-264

                      Operating Temperature Max

                      150°C

                      Product Range

                      XPT GenX3 Series

                      Continuous Collector Current

                      170A

                      Collector Emitter Saturation Voltage Vce(on)

                      1.68V

                      Power Dissipation

                      695W

                      Collector Emitter Voltage Max

                      600V

                      No. of Pins

                      3Pins

                      Transistor Mounting

                      Through Hole

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.