Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoLCA710
Newark Part No.04M4558
Product RangeOptoMOS Series
Technical Datasheet
1,022 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 10+ | $4.000 |
| 25+ | $3.870 |
| 50+ | $3.810 |
| 100+ | $3.690 |
| 250+ | $3.470 |
| 500+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoLCA710
Newark Part No.04M4558
Product RangeOptoMOS Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1A
MOSFET Relay Package StyleDIP-6
Relay MountingThrough Hole
Forward Current If10mA
Relay TerminalsPC Pin
On State Resistance Max0.5ohm
Isolation Voltage3.75kV
I/O Capacitance Typ3pF
Off State Leakage Current Max1µA
Product RangeOptoMOS Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The LCA710 is a Solid State Relay with SPST-NO contact and solder terminals. This OptoMOS® 1-form-A relay features the highest peak load current capability and high reliability. Compatible with FCC and VDE.
- Low drive power requirements
- Arc-free with no snubbing circuits
- No EMI/RFI generation
- Machine insertable, wave solderable
- 800mW Power dissipation
- 2.5ms Turn-on and 0.25 turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Metering, Medical, Security, Defence, Military & Aerospace, Automation & Process Control
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Forward Current If
10mA
On State Resistance Max
0.5ohm
I/O Capacitance Typ
3pF
Product Range
OptoMOS Series
Load Type
AC / DC
Load Current
1A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for LCA710
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability