Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC312-12IO1
Newark Part No.71AH4955
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price |
---|---|
1+ | $166.500 |
6+ | $160.970 |
12+ | $155.440 |
27+ | $149.900 |
Price for:Each
Minimum: 1
Multiple: 1
$166.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC312-12IO1
Newark Part No.71AH4955
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average Forward Current320A
Average On State Current320A
On State RMS Current520A
Gate Trigger Voltage Max2V
Peak Non Repetitive Surge Current9.6kA
Holding Current Max150mA
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleY1
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
320A
Gate Trigger Voltage Max
2V
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
Y1
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
320A
On State RMS Current
520A
Peak Non Repetitive Surge Current
9.6kA
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability