New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      MCC56-16IO1B

                      THYRISTOR MODULE, 60A, 1.6KV ROHS COMPLIANT: YES

                      Date/Lot Code

                      IXYS SEMICONDUCTOR MCC56-16IO1B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoMCC56-16IO1B
                      Newark Part No.71AH4959
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      20 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$36.100
                      5+$36.090
                      10+$36.080
                      25+$25.190
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIXYS SEMICONDUCTOR
                      Manufacturer Part NoMCC56-16IO1B
                      Newark Part No.71AH4959
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypeSeries Connected - SCRs
                      Peak Repetitive Off State Voltage1.6kV
                      Gate Trigger Current Max100mA
                      Average Forward Current60A
                      Average On State Current60A
                      On State RMS Current94A
                      Peak Non Repetitive Surge Current1.5kA
                      Gate Trigger Voltage Max1.5V
                      Holding Current Max200mA
                      Operating Temperature Max100°C
                      Repetitive Peak Reverse Voltage1.6kV
                      Repetitive Peak Reverse Voltage1.6kV
                      Thyristor Case StyleTO-240AA
                      No. of Pins7Pins
                      Thyristor MountingPanel
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Technical Specifications

                      SCR Module Type

                      Series Connected - SCRs

                      Gate Trigger Current Max

                      100mA

                      Average On State Current

                      60A

                      Peak Non Repetitive Surge Current

                      1.5kA

                      Holding Current Max

                      200mA

                      Repetitive Peak Reverse Voltage

                      1.6kV

                      Thyristor Case Style

                      TO-240AA

                      Thyristor Mounting

                      Panel

                      SVHC

                      No SVHC (12-Jan-2017)

                      Peak Repetitive Off State Voltage

                      1.6kV

                      Average Forward Current

                      60A

                      On State RMS Current

                      94A

                      Gate Trigger Voltage Max

                      1.5V

                      Operating Temperature Max

                      100°C

                      Repetitive Peak Reverse Voltage

                      1.6kV

                      No. of Pins

                      7Pins

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.