Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC72-12IO1B
Newark Part No.71AH4960
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.030 |
5+ | $36.910 |
10+ | $34.790 |
25+ | $32.400 |
72+ | $28.040 |
108+ | $27.510 |
252+ | $26.990 |
Price for:Each
Minimum: 1
Multiple: 1
$39.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC72-12IO1B
Newark Part No.71AH4960
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max150mA
Average On State Current85A
Average Forward Current85A
On State RMS Current133A
Peak Non Repetitive Surge Current1.7kA
Gate Trigger Voltage Max2.5V
Holding Current Max200mA
Operating Temperature Max100°C
Repetitive Peak Reverse Voltage1.2kV
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average Forward Current
85A
Peak Non Repetitive Surge Current
1.7kA
Holding Current Max
200mA
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Peak Repetitive Off State Voltage
1.2kV
Average On State Current
85A
On State RMS Current
133A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
100°C
Repetitive Peak Reverse Voltage
1.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability