Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC94-22IO1B
Newark Part No.02AC9887
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.630 |
Price for:Each
Minimum: 1
Multiple: 1
$51.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMCC94-22IO1B
Newark Part No.02AC9887
Technical Datasheet
SCR Module TypeSeries Connected - SCRs
Peak Repetitive Off State Voltage2.2kV
Gate Trigger Current Max150mA
Average Forward Current104A
Average On State Current104A
On State RMS Current180A
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current1.7kA
Operating Temperature Max125°C
Holding Current Max150mA
Repetitive Peak Reverse Voltage2.2kV
Repetitive Peak Reverse Voltage2.2kV
Thyristor Case StyleTO-240AA
No. of Pins7Pins
Thyristor MountingPanel
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
SCR Module Type
Series Connected - SCRs
Gate Trigger Current Max
150mA
Average On State Current
104A
Gate Trigger Voltage Max
1.5V
Operating Temperature Max
125°C
Repetitive Peak Reverse Voltage
2.2kV
Thyristor Case Style
TO-240AA
Thyristor Mounting
Panel
SVHC
Lead (17-Jan-2023)
Peak Repetitive Off State Voltage
2.2kV
Average Forward Current
104A
On State RMS Current
180A
Peak Non Repetitive Surge Current
1.7kA
Holding Current Max
150mA
Repetitive Peak Reverse Voltage
2.2kV
No. of Pins
7Pins
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability