Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD312-12N1
Newark Part No.34AC1915
Product RangeMDD312
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.080 |
| 5+ | $191.910 |
| 10+ | $185.730 |
| 25+ | $179.810 |
Price for:Each
Minimum: 1
Multiple: 1
$198.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoMDD312-12N1
Newark Part No.34AC1915
Product RangeMDD312
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current310A
Forward Voltage Max1.13V
Diode Module ConfigurationDual Series
Diode Case StyleY1
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current10.8kA
Diode MountingPanel
Product RangeMDD312
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.13V
Diode Case Style
Y1
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (12-Jan-2017)
Average Forward Current
310A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
10.8kA
Product Range
MDD312
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate