Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBE60-06A
Newark Part No.71AH6721
Product RangeHiPerFRED Series
Technical Datasheet
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $34.430 |
5+ | $29.920 |
10+ | $26.730 |
30+ | $25.820 |
50+ | $25.000 |
100+ | $24.520 |
Price for:Each
Minimum: 1
Multiple: 1
$34.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoVBE60-06A
Newark Part No.71AH6721
Product RangeHiPerFRED Series
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage600V
Average Forward Current60A
Forward Current If(AV)60A
Bridge Rectifier Case StyleSOT-227B
No. of Pins4Pins
Forward Voltage Max1.79V
Forward Voltage VF Max1.79V
Bridge Rectifier MountingPanel Mount
Forward Surge Current250A
Operating Temperature Max125°C
Product RangeHiPerFRED Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
60A
Bridge Rectifier Case Style
SOT-227B
Forward Voltage Max
1.79V
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
600V
Forward Current If(AV)
60A
No. of Pins
4Pins
Forward Voltage VF Max
1.79V
Forward Surge Current
250A
Product Range
HiPerFRED Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability