Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK04003JS
Newark Part No.55AJ2458
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerJABIL CUTTING TOOLS
Manufacturer Part NoDK04003JS
Newark Part No.55AJ2458
Technical Datasheet
Cutter Dia1.6mm
Overall Length45mm
Overall Length45mm
Product Range-
SVHCTo Be Advised
Product Overview
- Mould steel cutter
- High precision end mill for mould steel
- Applicable for working material HRC 50±2 machining
- Flute diameter tolerance of +0/ -0.015mm
- Specification: M35 D4xFL5xL16x4T_L45
- Shank diameter of 6mm
- Total length of 45mm
Technical Specifications
Cutter Dia
1.6mm
Overall Length
45mm
SVHC
To Be Advised
Overall Length
45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate