Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAEGER
Manufacturer Part No042 953 006
Newark Part No.39X0274
Product RangeStandard Series
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.450 |
50+ | $23.270 |
100+ | $21.390 |
250+ | $20.010 |
500+ | $18.820 |
Price for:Each
Minimum: 1
Multiple: 1
$25.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAEGER
Manufacturer Part No042 953 006
Newark Part No.39X0274
Product RangeStandard Series
Technical Datasheet
Product RangeStandard Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Connector Body MaterialMetal Body
Connector Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
IP RatingIP50, IP54
IP RatingIP50, IP54
SVHCTo Be Advised
Product Overview
The 042 953 006 is a 3-contact, size 1 shell, femael cable connector, made of nickel plated light metal alloy body, gold-plated brass contact.
- 0.0015Ω Contact resistance
- 5000MΩ Insulation resistance
- -40 to 100°C Operating temperature range
Technical Specifications
Product Range
Standard Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Gold
IP Rating
IP50, IP54
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Metal Body
Contact Material
Brass
IP Rating
IP50, IP54
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate