Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAEGER
Manufacturer Part No043085006
Newark Part No.15J6653
Product RangeStandard Series
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $26.660 |
50+ | $24.390 |
100+ | $22.410 |
250+ | $20.960 |
500+ | $19.710 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAEGER
Manufacturer Part No043085006
Newark Part No.15J6653
Product RangeStandard Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeStandard Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Socket
Connector Body Material
-
Contact Material
Brass
SVHC
To Be Advised
Product Range
Standard Series
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate