Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJAEGER
Manufacturer Part No530841006
Newark Part No.15J7435
Product RangeMiniature Push-Pull Natto Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.550 |
| 50+ | $25.380 |
| 100+ | $23.510 |
| 250+ | $22.130 |
| 500+ | $20.950 |
Price for:Each
Minimum: 1
Multiple: 1
$27.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAEGER
Manufacturer Part No530841006
Newark Part No.15J7435
Product RangeMiniature Push-Pull Natto Series
Technical Datasheet
Product RangeMiniature Push-Pull Natto Series
Circular Connector Shell Style-
No. of Contacts4Contacts
Circular Contact Type-
Coupling StylePush-Pull
Connector Body Material-
Connector Body PlatingNickel
Contact Material-
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
Miniature Push-Pull Natto Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
Nickel
Contact Plating
Gold
Circular Connector Shell Style
-
Circular Contact Type
-
Connector Body Material
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate