Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.600 |
Price for:Each
Minimum: 1
Multiple: 1
$63.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No3S-AAC-010
Newark Part No.73K5341
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 10A
Panel Cutout Height-
Panel Cutout Width-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 3S-AAC-010 is a 3-1/2-inch surface-mount Analogue Panel Meter with self shielded and AC current function. It is a clean-cut meter with straightforward design and pleasing aspect ratio are leaders of the Modutec line and add distinction to any instrument or control panel. This AC Meter is of iron vane version. The rectifier type is less affected by frequency variations. It offers 0 to 5AAC ammeter with scales as indicated, for use with external current transformers.
- High torque and ruggedized movements
- Taut band
- 2" Barrel standard
- 0.005Ω Resistance
- Self-shielded
Applications
Industrial, Test & Measurement, Metering
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
-
Meter Range
0A to 10A
Panel Cutout Width
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate