New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Panel Instrumentation
                      5. Analog Panel Meters
                      Print Page

                      3S-DVV-300

                      Analog Panel Meter, Self Shielded, No Spec Calibration Needed, DC Voltage, 0V to 300V

                      JEWELL / MODUTEC 3S-DVV-300
                      JEWELL / MODUTEC 3S-DVV-300
                      JEWELL / MODUTEC 3S-DVV-300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJEWELL / MODUTEC
                      Manufacturer Part No3S-DVV-300
                      Newark Part No.76K1302
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$149.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $149.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJEWELL / MODUTEC
                      Manufacturer Part No3S-DVV-300
                      Newark Part No.76K1302
                      Technical Datasheet

                      Data Sheet

                      Meter FunctionDC Voltage
                      Meter Range0V to 300V
                      Panel Cutout Height-
                      Panel Cutout Width-
                      Product Range-
                      SVHCNo SVHC (27-Jun-2018)

                      Product Overview

                      The 3S-DVV-300 is a 3-1/2-inch surface-mount Analogue Panel Meter with taut-band and DC voltage function. This micro-ammeter is a clean-cut meter with straightforward design and pleasing aspect ratio are leaders of the Modutec line and add distinction to any instrument or control panel. This AC Meter is of moving coil (rectifier type). The rectifier type is less affected by frequency variations.

                      • Taut band
                      • 1000Ω/V Resistance
                      • Zero left
                      • Self-shielded

                      Applications

                      Industrial, Test & Measurement, Metering

                      Technical Specifications

                      Meter Function

                      DC Voltage

                      Panel Cutout Height

                      -

                      Product Range

                      -

                      Meter Range

                      0V to 300V

                      Panel Cutout Width

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.