Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-330-301-01-U
Newark Part No.87F2575
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.710 |
Price for:Each
Minimum: 1
Multiple: 1
$122.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoBL-330-301-01-U
Newark Part No.87F2575
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Voltage
Meter Range0mV to 200mV
Digit Height12.7mm
Panel Cutout Height24.89mm
Panel Cutout Width60.71mm
Supply Voltage Min-
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The BL-330-301-01-U is a 13-pin bezel-mount non-isolated power DPM big little Digital Panel Meter with solder pads terminals and gives all the functionality needs with none of the extras. That means simplicity, easy readability and small footprint. The MODUTEC BL is easy-to-read and provides a variety of indicators. It offers positive green display, 200mVDC input and 5VDC backlit power.
- Ideal for line monitoring
- Low power consumption
- Input signal can be used to power meter
- Auto-polarity (-) displayed
- Ease of assembly
Applications
Industrial, Test & Measurement, Metering, Communications & Networking
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
0mV to 200mV
Panel Cutout Height
24.89mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
DC Voltage
Digit Height
12.7mm
Panel Cutout Width
60.71mm
Supply Voltage Max
5V
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate