Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoMSQ-AAA-010-U
Newark Part No.44F4787
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $107.530 |
Price for:Each
Minimum: 4
Multiple: 1
$430.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoMSQ-AAA-010-U
Newark Part No.44F4787
Product RangeM Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 10A
Panel Cutout Height36.04mm
Panel Cutout Width59.44mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
36.04mm
Product Range
M Series
Meter Range
0A to 10A
Panel Cutout Width
59.44mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate