Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-AAA-010-U
Newark Part No.44F4773
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.180 |
Price for:Each
Minimum: 4
Multiple: 1
$392.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoOMS-AAA-010-U
Newark Part No.44F4773
Product RangeM Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 10A
Panel Cutout Height36.04mm
Panel Cutout Width59.44mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
36.04mm
Product Range
M Series
Meter Range
0A to 10A
Panel Cutout Width
59.44mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate