Need more?
Quantity | Price |
---|---|
1+ | $0.182 |
25+ | $0.084 |
50+ | $0.067 |
100+ | $0.049 |
250+ | $0.047 |
500+ | $0.046 |
1000+ | $0.043 |
Product Information
Product Overview
The 202R18W102KV4E is a high voltage SMD Multilayer Ceramic Capacitor with nickel barrier with 100% Sn-plated (matte) terminations, X7R dielectric and 1206 case. The high voltage capacitor features a special internal electrode design which reduces voltage concentrations by distributing voltage gradients throughout the entire capacitor. This unique design also affords increased capacitance values in a given case size and voltage rating. The capacitors are designed and manufactured to the general requirement of EIA198 and are subjected to a 100% electrical testing making them well suited for a wide variety of telecommunication and lighting ballast circuits.
Notes
Capacitor may require a surface coating to prevent external arcing. Solder mask should not be used beneath capacitors.
Technical Specifications
1000pF
1206 [3216 Metric]
X7R
3.2mm
Wraparound
-55°C
MSL 1 - Unlimited
2kV
± 10%
R18 Series
1.6mm
-
125°C
No SVHC (10-Jun-2022)
Alternatives for 202R18W102KV4E
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate