Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0898CP14C0035001T
Newark Part No.11AM9296
Also Known As0898CP14C0035T
Your Part Number
3,490 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 25+ | $0.627 |
| 50+ | $0.601 |
| 100+ | $0.575 |
| 250+ | $0.543 |
| 500+ | $0.520 |
| 1000+ | $0.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0898CP14C0035001T
Newark Part No.11AM9296
Also Known As0898CP14C0035T
Technical Datasheet
Filter TypeCoupler
No. of Pins4Pins
Filter Case / Package0603 [1608 Metric]
No. of Pins4 Pin
Pass Band Frequency865 to 928MHz
RF Filter ApplicationsISM Consumer Sub GHz, IoT Smart Home, Cellular, LoRa
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Coupler
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
865 to 928MHz
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
4Pins
No. of Pins
4 Pin
RF Filter Applications
ISM Consumer Sub GHz, IoT Smart Home, Cellular, LoRa
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
