Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No1585CH15A0070
Newark Part No.83AH3561
Technical Datasheet
6,858 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.084 |
25+ | $0.084 |
50+ | $0.084 |
100+ | $0.084 |
250+ | $0.084 |
500+ | $0.084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No1585CH15A0070
Newark Part No.83AH3561
Technical Datasheet
Center Frequency1.585GHz
Antenna Case Size2mm x 1.25mm x 0.7mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Center Frequency
1.585GHz
Product Range
-
Antenna Case Size
2mm x 1.25mm x 0.7mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability