Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450FB15L0001E
Newark Part No.41T1687
Also Known As2450FB15L0001001E
Technical Datasheet
Packaging Options
5,850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 10+ | $0.851 | 
| 25+ | $0.713 | 
| 50+ | $0.660 | 
| 100+ | $0.606 | 
| 250+ | $0.576 | 
| 500+ | $0.539 | 
| 1000+ | $0.513 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450FB15L0001E
Newark Part No.41T1687
Also Known As2450FB15L0001001E
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Balun MountingSMD
Insertion Loss1.5dB
Phase Difference180° ± 10°
Balun Case Style0805
Frequency Min2.4GHz
Frequency Max2.5GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2450FB15L0001E is a 50ohm 2.5GHz SMD Impedance-matched Balun Filter which supports high frequency from 2400 to 2500MHz and impedance-matched to Microchip Chipset AT86RF230/231 and ATmega128RFA1 chipsets.
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Insertion Loss
1.5dB
Balun Case Style
0805
Frequency Max
2.5GHz
SVHC
No SVHC (17-Jan-2023)
Balun Mounting
SMD
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate