Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No6530BP44A1190
Newark Part No.83AH3565
Technical Datasheet
109 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.450 |
10+ | $1.300 |
25+ | $1.170 |
50+ | $1.100 |
100+ | $1.020 |
250+ | $0.890 |
500+ | $0.787 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No6530BP44A1190
Newark Part No.83AH3565
Technical Datasheet
Filter TypeBand Pass
No. of Pins4Pins
Pass Band Frequency5.925GHz to 7.125GHz
RF Filter ApplicationsWiFi
Filter Case StyleSMD
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
5.925GHz to 7.125GHz
Filter Case Style
SMD
SVHC
No SVHC (17-Jan-2023)
No. of Pins
4Pins
RF Filter Applications
WiFi
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability