Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-07C3N9SV6T
Newark Part No.39T4599
Product RangeL-07C Series
Technical Datasheet
Packaging Options
5,079 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.122 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoL-07C3N9SV6T
Newark Part No.39T4599
Product RangeL-07C Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.22ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07C Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
-
Inductor Case Style
0402 [1005 Metric]
Product Range
L-07C Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.22ohm
DC Current Rating
300mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate