Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0212-200
Newark Part No.39F1737
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0212-200
Newark Part No.39F1737
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourViolet
Product Range-
SVHCLead
Product Overview
105-0212-200 is an insulated metal clad tip jack for military or industrial applications.
- Machined contact with turret terminal
- Closed entry blocks access of probes greater than .085
- Nylon UL approved for self extinguishing
- Manufactured to meet MIL-C-39024/10 standards
- Brass body with gold plated contact
- For standard tip plug 0.080" (2mm) diameter
- Manufactured to meet MIL-C-39024/10
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
10A
Insulator Colour
Violet
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate