New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Tip Plugs & Jacks
                      Print Page

                      105-0610-001

                      Test Connector, Tip Jack, 2mm Standard Tip Plug, 5.7 kV, 10 A, Blue

                      JOHNSON - CINCH CONNECTIVITY 105-0610-001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJOHNSON - CINCH CONNECTIVITY
                      Manufacturer Part No105-0610-001
                      Newark Part No.39F885
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      668 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.170
                      10+$1.170
                      25+$1.170
                      50+$1.170
                      100+$1.170
                      250+$1.170
                      500+$1.170
                      1000+$1.170
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJOHNSON - CINCH CONNECTIVITY
                      Manufacturer Part No105-0610-001
                      Newark Part No.39F885
                      Technical Datasheet

                      Data Sheet

                      Connector TypeTip Jack
                      For Use With2mm Standard Tip Plug
                      Breakdown Voltage5.7kV
                      Current Rating10A
                      Wire Size AWG Max-
                      Insulator ColourBlue
                      Product Range-
                      SVHCLead

                      Product Overview

                      The 105-0610-001 is a blue insulated deluxe Tip Jack with silver-plated brass contacts, wrap around beryllium copper spring and nylon 6/6 body.

                      • Nickel-plated nut (unassembled) hardware
                      • Machined contact with turret terminal
                      • Hex socket head 0.188" (4.77mm) for ease in mounting
                      • Closed entry blocks access of probes greater than 0.085" (2.16mm)
                      • 0.010Ω Maximum contact resistance
                      • 2pF Nominal contact-to-panel C

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Connector Type

                      Tip Jack

                      Breakdown Voltage

                      5.7kV

                      Wire Size AWG Max

                      -

                      Product Range

                      -

                      For Use With

                      2mm Standard Tip Plug

                      Current Rating

                      10A

                      Insulator Colour

                      Blue

                      SVHC

                      Lead

                      Technical Docs (2)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.