Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0774-001
Newark Part No.08B416
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0774-001
Newark Part No.08B416
Technical Datasheet
Connector TypeTip Plug
For Use With2mm Standard Tip Jack
Breakdown Voltage3.5kV
Current Rating10A
Wire Size AWG Max16AWG
Insulator ColourGreen
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3.5kV
Wire Size AWG Max
16AWG
Product Range
-
For Use With
2mm Standard Tip Jack
Current Rating
10A
Insulator Colour
Green
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate