Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1110-001
Newark Part No.81F4451
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.745 |
| 1000+ | $0.705 |
| 2500+ | $0.656 |
Price for:Each
Minimum: 500
Multiple: 100
$372.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1110-001
Newark Part No.81F4451
Technical Datasheet
For Use With2mm Standard Tip Plug
Current Rating5A
Mounting Hole Dia1.32mm
Operating Voltage2.1kV
Insulator ColourBlue
Product Range-
SVHCLead
Technical Specifications
For Use With
2mm Standard Tip Plug
Mounting Hole Dia
1.32mm
Insulator Colour
Blue
SVHC
Lead
Current Rating
5A
Operating Voltage
2.1kV
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate