Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1722-103
Newark Part No.08B536
Technical Datasheet
121 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.280 |
10+ | $2.830 |
25+ | $2.650 |
50+ | $2.520 |
100+ | $2.400 |
250+ | $2.220 |
500+ | $2.140 |
1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-1722-103
Newark Part No.08B536
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating3.5kV
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead
Product Overview
The 108-1722-103 is a red insulated round body solderless Banana Plug accepts up to 16 gauge wire. It is made of brass body with nickel-plated silver springs and a nylon 6/6 insulated handle.
- Wire locked in place by screwing down handle
- Nylon UL approved for self extinguishing
- 0.01Ω Maximum contact resistance
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
3.5kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (2)
Alternatives for 108-1722-103
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate