Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1001-401
Newark Part No.64AK6563
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.500 |
5+ | $18.500 |
10+ | $18.500 |
25+ | $18.500 |
50+ | $18.500 |
100+ | $18.500 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No134-1001-401
Newark Part No.64AK6563
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderJack
Convert To Coax TypeMCX
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
MCX
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
No SVHC (12-Jan-2017)
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate