Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No140-0000-903
Newark Part No.21AM9192
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.580 |
| 10+ | $11.820 |
| 25+ | $11.250 |
| 50+ | $10.950 |
Price for:Each
Minimum: 1
Multiple: 1
$13.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No140-0000-903
Newark Part No.21AM9192
Accessory TypeLocational Positioning Soldering Tool
For Use WithJohnson 2.92mm Jack Connectors
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Accessory Type
Locational Positioning Soldering Tool
Product Range
-
For Use With
Johnson 2.92mm Jack Connectors
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate