Need more?
Quantity | Price |
---|---|
1+ | $81.830 |
5+ | $81.830 |
10+ | $81.830 |
25+ | $81.830 |
Product Information
Product Overview
Johnson™ angled precision RF PCB mount connectors are designed to offer mid-board launch of RF signals in tight enclosures as well as board to board applications, where there may be height restrictions for Vertical Mount and width restrictions for an end launch connector. The mmWave connectors (1.85mm, 2.4mm, and 2.92mm) are designed for tight enclosures, utilizing a solderless contact to the PCB surface and two screws for quick and easy mounting to save on installation time and support frequencies up to 67GHz. The thru-hole SMA connectors support frequencies up to 18GHz (45º connector, soldered) and 26.5GHz (30º connector, solderless). Applications include test & measurement - vector network analyzer (VNA), instrumentation test fixture equipment, design validation testing, board characterization, semiconductor, military/defense, radar/satellite.
- Mating interfaces: 1.85mm, 2.4mm, 2.92mm, and SMA
- Gold-plated beryllium copper body
- Rated to 500 mating cycles
- Field-replaceable
- 30° angled precision RF PCB mount connectors
- Frequency range from DC to 67GHz
- VSWR performance: 1.35 max to 67GHz
- 50 ohm impedance
Technical Specifications
1.85mm Coaxial
Screw
-
Gold Plated Contacts
PCB Mount
No SVHC (12-Jan-2017)
30° Angle Jack
50ohm
Beryllium Copper
67GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate