Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-MM250
Newark Part No.46AC0199
Technical Datasheet
61 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.540 |
10+ | $4.540 |
25+ | $4.540 |
50+ | $4.540 |
100+ | $4.540 |
250+ | $4.540 |
Price for:Each
Minimum: 1
Multiple: 1
$4.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-MM250
Newark Part No.46AC0199
Technical Datasheet
Connector to Connector90° SMB Plug to 90° SMB Plug
Connector Type ASMB Right Angle Plug
Coaxial Cable TypeRG178
Connector Type BSMB Right Angle Plug
Impedance50ohm
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Jacket Color-
Product Range-
SVHCLead
Product Overview
The 415-0001-MM250 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 9.84" and metric cable length is 250mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Connector to Connector
90° SMB Plug to 90° SMB Plug
Coaxial Cable Type
RG178
Impedance
50ohm
Cable Length - Metric
250mm
Product Range
-
Connector Type A
SMB Right Angle Plug
Connector Type B
SMB Right Angle Plug
Cable Length - Imperial
9.9"
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate